TE Connectivity, 32448 Knife Disconnect Wire Splice Connector, Blue, Insulated, Tin 14 AWG

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
190-3812
Mfr. Part No.:
32448
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wire Splice Connector

Splice Type

Knife Disconnect

Overall Length

22.3mm

Diameter

3.56mm

Minimum Wire Size AWG

16AWG

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Colour

Blue

Series

32448

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

No

TE Connectivity PIDG Knife Disconnect Wire Crimp Terminal


PIDG knife disconnect wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG knife disconnect wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.4 mm²

Blue 1.25 - 2.50 mm²

Yellow 3 - 6 mm²

TE Connectivity PIDG Terminals


Each (In a Pack of 25)
$3.684
Each (Supplied in a Bag)
$3.684
1 Pack of 1000
$1,377.50
1 Pack of 80
$281.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy