JST, CE Closed End Splice Connector, Insulated 8 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1000 units)*

$284.47

(exc. GST)

$312.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 1$284.47$0.284
2 - 3$277.34$0.277
4 +$273.09$0.273

*price indicative

RS Stock No.:
165-7939
Mfr. Part No.:
CE-2
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Splice Type

Closed End

Product Type

Splice Connector

Overall Length

21mm

Minimum Wire Size AWG

26AWG

Diameter

8mm

Maximum Wire Size AWG

8AWG

Insulation

Insulated

Insulation Material

Nylon

Series

CE

Termination Type

Crimp

Standards/Approvals

CSA, UL, JIS C2807

COO (Country of Origin):
JP

JST Insulated Closed End Crimp Splice Terminals


A range of nylon insulated closed end splice terminals suitable for a variety of wires. These insulated closed end splice terminals are available in 2 different styles, please refer to datasheet on our website for details

JST Insulated Crimp Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy