TE Connectivity, 328 Spare Wire Cap Splice Connector, Blue, Insulated, Tin 16 AWG

This image is representative of the product range

Subtotal (1 pack of 1000 units)*

$1,377.50

(exc. GST)

$1,515.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,377.50$1.378

*price indicative

RS Stock No.:
190-4045
Mfr. Part No.:
328308
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Spare Wire Cap

Product Type

Splice Connector

Overall Length

11.3mm

Minimum Wire Size AWG

14AWG

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Colour

Blue

Insulation Material

Nylon

Series

328

Contact Material

Copper

Contact Plating

Tin

TE Connectivity PIDG Wire Caps


PIDG wire caps for use with either stripped or unstripped wire ends. These PIDG wire caps consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve:

Blue (stripped end wire caps - stock numbers 710-5332 and 719-6155): 1.25 - 2 mm2 wire range

Yellow (stripped end wire caps - stock number 710-5345): 3 - 6 mm2 wire range

Red (stripped end wire caps - stock number 710-5348): 0.3 - 0.9 mm2 wire range

Blue (unstripped end wire caps - stock number 710-5335): 3.05 - 3.68 mm2 insulation diameter

Yellow (unstripped end wire caps - stock number 718-7454): 3.81 - 5.59 mm2 insulation diameter

Red (unstripped end wire caps - stock number 710-5339): 2.03 - 2.92 mm2 insulation diameter

Transparent (unstripped end wire caps - stock number 710-5341): 1.22 - 1.91 mm2 insulation diameter

For use with stripped or unstripped wire

Copper body with nylon insulation

TE Connectivity PIDG Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy