RS PRO Butt Splice Connector, Yellow, Insulated 10 AWG

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$39.40

(exc. GST)

$43.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
  • Plus 4,000 unit(s) shipping from 05 January 2027
  • Plus 8,900 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900$0.394$39.40-
1000 - 1900$0.386$38.602%
2000 - 4900$0.374$37.405%
5000 - 24900$0.365$36.507%
25000 +$0.30$30.0023%

*price indicative

RS Stock No.:
178-7230
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Splice Type

Butt

Product Type

Splice Connector

Overall Length

26.5mm

Diameter

6.3mm

Minimum Wire Size AWG

12AWG

Minimum Wire Size mm²

4mm²

Maximum Wire Size AWG

10AWG

Maximum Wire Size mm²

6mm²

Insulation

Insulated

Colour

Yellow

Insulation Material

Vinyl

Series

RS PRO

Contact Material

Brass

Standards/Approvals

No

COO (Country of Origin):
TW
The RS PRO Splice connector is an insulated connector with length of 26.5mm and has wire size of 10AWG.

Colour: Yellow

Contact Material: Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy