Get a bulk buy discount
Add 1000 more to save $26.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$85.60
(exc. GST)
$94.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.856 | $85.60 | - |
| 1000 - 1900 | $0.83 | $83.00 | $26.00 |
| 2000 - 4900 | $0.805 | $80.50 | $102.00 |
| 5000 - 9900 | $0.788 | $78.80 | $340.00 |
| 10000 + | $0.77 | $77.00 | $860.00 |
*price indicative
- RS Stock No.:
- 178-7209
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 27.3mm | |
| Minimum Wire Size mm² | 4mm² | |
| Diameter | 5.3mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Insulation Material | Nylon | |
| Series | RS PRO | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 27.3mm | ||
Minimum Wire Size mm² 4mm² | ||
Diameter 5.3mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6mm² | ||
Insulation Insulated | ||
Colour Yellow | ||
Insulation Material Nylon | ||
Series RS PRO | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The RS PRO Splice connector is an insulated connector with length of 27.3mm and has wire size of 10AWG.
Colour: Yellow
Contact Material: Copper