RS PRO Butt Splice Connector, Yellow, Insulated 10 AWG
- RS Stock No.:
- 178-7227
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$34.60
(exc. GST)
$38.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6,000 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.346 | $34.60 |
| 1000 - 1900 | $0.335 | $33.50 |
| 2000 - 4900 | $0.325 | $32.50 |
| 5000 - 9900 | $0.318 | $31.80 |
| 10000 + | $0.311 | $31.10 |
*price indicative
- RS Stock No.:
- 178-7227
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 26.5mm | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 4mm² | |
| Diameter | 6.3mm | |
| Maximum Wire Size mm² | 6mm² | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Yellow | |
| Insulation Material | Vinyl | |
| Series | RS PRO | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 26.5mm | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 4mm² | ||
Diameter 6.3mm | ||
Maximum Wire Size mm² 6mm² | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Colour Yellow | ||
Insulation Material Vinyl | ||
Series RS PRO | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The RS PRO Splice connector is an insulated connector with length of 26.5mm and has wire size of 10AWG.
Colour: Yellow
Contact Material: Copper
