RS PRO Open Barrel Double Crimp Receptacle, Uninsulated, Tin 18 AWG
- RS Stock No.:
- 178-7178
- Brand:
- RS PRO
Get a bulk buy discount
Add 1000 more to save $9.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$18.30
(exc. GST)
$20.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 800 unit(s) shipping from 09 November 2026
- Plus 2,000 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.183 | $18.30 | - |
| 1000 - 1900 | $0.174 | $17.40 | $9.00 |
| 2000 - 4900 | $0.165 | $16.50 | $36.00 |
| 5000 - 24900 | $0.157 | $15.70 | $130.00 |
| 25000 + | $0.149 | $14.90 | $850.00 |
*price indicative
- RS Stock No.:
- 178-7178
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Splice Type | Open Barrel | |
| Product Type | Double Crimp Receptacle | |
| Overall Length | 19mm | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 0.75mm² | |
| Contact Dimensions | 19 x 6.5 mm | |
| Contact Length | 19mm | |
| Series | RS PRO | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Splice Type Open Barrel | ||
Product Type Double Crimp Receptacle | ||
Overall Length 19mm | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 0.75mm² | ||
Contact Dimensions 19 x 6.5 mm | ||
Contact Length 19mm | ||
Series RS PRO | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Brass Open Barrel Crimp Connector, Female
From our trusted and reliable own brand RS PRO, a range of high quality and affordable female crimp receptacles, ideal for applications that require solderless crimping of wire strands. These robust female spade connectors feature a brass construction, offering excellent connectivity with great resistance to corrosion. RS PRO uninsulated spade connectors are available in a variety of sizes offering flexibility for a range of applications.
Features and Benefits
Applications
Open barrel crimp receptacles are a type of crimping connector ideal for wire strand installations that require quick and effective connect and disconnect solutions. They are available in a wide range of AWG sizes with male and female options available and are commonly used in are such as:
Why RS PRO?
RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 8092388
Each (In a Pack of 100)
$0.964
- RS Stock No. 8092375
Each (In a Pack of 100)
$0.374
- RS Stock No. 1787199
Each (In a Bag of 100)
$0.107












