JST, FVP Parallel Splice Connector, Red, Insulated
- RS Stock No.:
- 166-7454
- Mfr. Part No.:
- FVP-1.25(PA)(LF)
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$433.86
(exc. GST)
$477.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 03 November 2026
- Plus 4 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 1 | $433.86 | $0.434 |
| 2 - 3 | $423.02 | $0.423 |
| 4 + | $416.50 | $0.417 |
*price indicative
- RS Stock No.:
- 166-7454
- Mfr. Part No.:
- FVP-1.25(PA)(LF)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Splice Connector | |
| Splice Type | Parallel | |
| Overall Length | 16mm | |
| Diameter | 37mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | FVP | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Splice Connector | ||
Splice Type Parallel | ||
Overall Length 16mm | ||
Diameter 37mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material Nylon | ||
Series FVP | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
