TE Connectivity, D-436 Parallel Splice Connector, Red, Insulated, Tin 16 AWG
- RS Stock No.:
- 136-2105
- Distrelec Article No.:
- 304-52-252
- Mfr. Part No.:
- D-436-0128
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 136-2105
- Distrelec Article No.:
- 304-52-252
- Mfr. Part No.:
- D-436-0128
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Parallel | |
| Product Type | Splice Connector | |
| Overall Length | 18.5mm | |
| Diameter | 1.27mm | |
| Minimum Wire Size mm² | 0.15mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | Polyvinyl Fluoride | |
| Series | D-436 | |
| Contact Length | 19.77mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Parallel | ||
Product Type Splice Connector | ||
Overall Length 18.5mm | ||
Diameter 1.27mm | ||
Minimum Wire Size mm² 0.15mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 0.75mm² | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material Polyvinyl Fluoride | ||
Series D-436 | ||
Contact Length 19.77mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
TE Connectivity MiniSeal High Performance Immersion-Resistant Crimp Splices
MiniSeal high performance immersion-resistant crimp splices designed to provide long-term performance and excellent reliability in challenging environments. These MiniSeal splices have a lightweight, low profile design for use in applications where the need for space saving and environmental sealing is critical. MiniSeal splices consist of a plated copper crimp barrel, meltable inserts and a heat-shrinkable transparent sealing sleeve. The insulation sleeve provides environmental protection to the electrical connection against liquids such as hydraulic fluid, aviation fuel and lubrication fluids and the resulting chemical and galvanic corrosion. The heat-shrinkable sleeve also provides strain relief for the splice. Stock numbers with part numbers D-436-36/37/38 are MIL-S-81824/1 qualified and are suitable for use on aircraft, aerospace vehicles and similar applications where exposure to severe wind and high moisture occurs.
For suitable crimp tool see stock number 444-5693, a heating tool and reflector attachment must also be used.
Features and Benefits
Small and lightweight design
Easy one-step installation
Immersion resistant
Environmentally sealed against liquid penetration and resulting corrosion
Suitable for use in harsh environments
MIL spec M8184/1 versions available
Applications
These MiniSeal immersion resistant crimp splices are suitable for use in harsh environments within the aerospace and defence industries
Standards
MIL-S-81824/1
