JST Parallel Splice Connector, Red, Yellow, Blue, Insulated

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $2.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$41.20

(exc. GST)

$45.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
  • Plus 1,500 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100$0.412$41.20-
200 - 200$0.402$40.20$2.00
300 +$0.397$39.70$4.50

*price indicative

Packaging Options:
RS Stock No.:
688-1158
Distrelec Article No.:
302-61-963
Mfr. Part No.:
FVP-5.5
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Splice Type

Parallel

Product Type

Splice Connector

Overall Length

20.5mm

Minimum Wire Size AWG

22AWG

Diameter

1mm

Insulation

Insulated

Colour

Red, Yellow, Blue

Insulation Material

PVC

Termination Type

Crimp

Standards/Approvals

CSA File No.: LR20812, 675016/689021, UL File No.: E42024, JIS C2806

COO (Country of Origin):
JP

Parallel Splices


JST Insulated Crimp Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy