TE Connectivity, CoolSplice In Line Splice Connector, Clear, Insulated 18 AWG
- RS Stock No.:
- 163-9133
- Mfr. Part No.:
- 2213800-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $294.78
View bulk pricing optionsSubtotal (1 box of 1920 units)*
$5,895.60
(exc. GST)
$6,485.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $5,895.60 | $3.071 | - |
| 2 - 3 | $5,748.21 | $2.994 | $294.78 |
| 4 + | $5,659.73 | $2.948 | $943.48 |
*price indicative
- RS Stock No.:
- 163-9133
- Mfr. Part No.:
- 2213800-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | In Line | |
| Overall Length | 36.4mm | |
| Minimum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 16mm | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 0.82mm² | |
| Colour | Clear | |
| Insulation Material | Polycarbonate | |
| Series | CoolSplice | |
| Contact Material | Phosphor Bronze | |
| Termination Type | IDC | |
| Thickness | 11.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type In Line | ||
Overall Length 36.4mm | ||
Minimum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 16mm | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Insulated | ||
Maximum Wire Size mm² 0.82mm² | ||
Colour Clear | ||
Insulation Material Polycarbonate | ||
Series CoolSplice | ||
Contact Material Phosphor Bronze | ||
Termination Type IDC | ||
Thickness 11.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
TE Connectivity CoolSplice Wire Connectors
CoolSplice wire splice connectors suitable for splicing 0.34 mm² to 0.75 mm² solid and stranded wire and producing an industry proven reliable connection. These CoolSplice splice wire connectors use a simple push button termination method allowing easy factory or field installation. When squeezed with pliers the push button terminates the wires by inserting them into an IDC crimp contact. This IDC technology eliminates the need to pre-strip wires and saves installation time. The clear body of these CoolSplice connectors enables Visual inspection of the connection and the push buttons are colour coded to aid wire size identification. These CoolSplice IDC wire connectors have gel sealing enabling them to be used in harsh environment applications and offer waterproofing protection up to an IPX8 rating.
Features and Benefits
Industry proven reliable connection
Simple to use push button termination for ease of installation
IDC connection technology for time saving installation
Gel sealing for use in harsh environment applications
Clear body for Visual inspection
Colour-coded push buttons for wire size identification
Applications
These CoolSplice IDC wire splice connectors are suitable for use in a wide range of applications. These applications include outdoor lights, commercial refrigeration lighting, lighting display, cabinet lighting, security and alarms systems and audio speaker connections.
Standards
IEC 60998-2-3
- RS Stock No. 1300892
- Mfr. Part No. 2213800-2
Each
$5.10
- RS Stock No. 1300890
- Mfr. Part No. 2213600-2
Each
$3.90
- RS Stock No. 1300893
- Mfr. Part No. 2213800-4
Each
$4.54
- RS Stock No. 1614012
- Mfr. Part No. 2213600-2
Each (In a Box of 39)
$3.583
Related links
- TE Connectivity Clear, Insulated 18 AWG
- TE Connectivity Clear, Insulated 20 AWG
- TE Connectivity Clear Tin 12 AWG
- TE Connectivity Clear Tin 14 AWG
- TE Connectivity Clear Tin 12 AWG
- WAGO Clear Tin 12 AWG
- TE Connectivity PIDG FASTON .110 Clear Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Clear Tin 10 AWG











