TE Connectivity, PLASTI-GRIP Butt Wire Splice Connector, Yellow, Insulated, Tin 10 AWG
- RS Stock No.:
- 161-3886
- Mfr. Part No.:
- 34072
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$461.50
(exc. GST)
$507.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $0.923 | $461.50 | - |
| 1000 - 1500 | $0.90 | $450.00 | 2% |
| 2000 + | $0.886 | $443.00 | 4% |
*price indicative
- RS Stock No.:
- 161-3886
- Mfr. Part No.:
- 34072
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wire Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 29.46mm | |
| Minimum Wire Size AWG | 16AWG | |
| Diameter | 5.84mm | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Series | PLASTI-GRIP | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wire Splice Connector | ||
Splice Type Butt | ||
Overall Length 29.46mm | ||
Minimum Wire Size AWG 16AWG | ||
Diameter 5.84mm | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Insulated | ||
Colour Yellow | ||
Series PLASTI-GRIP | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
TE Connectivity PLASTI-GRIP Butt Splice Wire Crimp Terminals
PLASTI-GRIP closed barrel butt splice wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP butt splice crimp connectors is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
