Molex, 19164 Butt Splice Connector, Yellow, Insulated, Tin 10 AWG

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.54

(exc. GST)

$10.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 750 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.908$9.54-
25 - 95$1.826$9.134%
100 +$1.738$8.698%

*price indicative

RS Stock No.:
287-2241
Distrelec Article No.:
304-34-534
Mfr. Part No.:
191640056
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Splice Connector

Splice Type

Butt

Overall Length

45.7mm

Diameter

7.82mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Insulation

Insulated

Colour

Yellow

Insulation Material

Nickel Activated Carbon

Series

19164

Contact Material

Copper

Contact Plating

Tin

Termination Type

Tin

Standards/Approvals

IPC 1752A Class C, IEC-62474, RoHS, REACH, E32244

The Molex Perma-Seal Butt Splice is designed for 10-12 AWG wire. It provides a secure and reliable connection for various applications. This butt splice features a closed barrel design and is color-coded in yellow for easy identification. With an insulation rating of NiAc, it can withstand temperatures ranging from -55°C to +125°C. The copper construction with tin plating ensures excellent conductivity and durability. This splicing solution is compliant with EU RoHS standards and is low-halogen per IEC 61249-2-21. It is a reliable choice for electrical projects requiring a high-quality and long-lasting connection.

Closed barrel design for added protection

Color-coded yellow for easy identification

Insulation rating of NiAc for temperature resistance

Copper construction with tin plating for excellent conductivity

Compliant with EU RoHS standards

Low-halogen per IEC 61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy