MECATRACTION, 51000 Butt Splice Connector, Yellow, Insulated, Tin 10 AWG

Subtotal (1 box of 100 units)*

$703.70

(exc. GST)

$774.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +$7.037$703.70

*price indicative

RS Stock No.:
200-6979
Mfr. Part No.:
C100-51413
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Splice Type

Butt

Product Type

Splice Connector

Overall Length

41.5mm

Minimum Wire Size AWG

14AWG

Diameter

5.5mm

Maximum Wire Size AWG

10AWG

Insulation

Insulated

Colour

Yellow

Insulation Material

Polyamide

Series

51000

Termination Type

Crimp

Contact Plating

Tin

Standards/Approvals

No

C100-51413

The Mecatraction 51000 series is a preinsulated butt splice.

Tin-plated copper

Barrel with funnel entry

Copper sleeve for crimping insulation giving better resistance to vibration

Polycarbonate insulation sleeve

Maximum operating temperature: +105°C

Flammability rating: UL94V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy