HellermannTyton, CS Series Link, Silver, Uninsulated, Electro Tinned
- RS Stock No.:
- 829-995
- Mfr. Part No.:
- CS300
- Brand:
- HellermannTyton
N
This image is representative of the product range
Subtotal (5 units, in packs of 5)*
$131.40
(exc. GST)
$144.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $131.40 | $26.28 |
*price indicative
- RS Stock No.:
- 829-995
- Mfr. Part No.:
- CS300
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Link | |
| Overall Length | 88.9mm | |
| Diameter | 31.9mm | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Contact Length | 88.9mm | |
| Series | CS Series | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Electro Tinned | |
| Thickness | 8.10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Link | ||
Overall Length 88.9mm | ||
Diameter 31.9mm | ||
Insulation Uninsulated | ||
Colour Silver | ||
Contact Length 88.9mm | ||
Series CS Series | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Electro Tinned | ||
Thickness 8.10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
