HellermannTyton, CS Series Link, Silver, Uninsulated, Electro Tinned
- RS Stock No.:
- 829-942
- Mfr. Part No.:
- CS630
- Brand:
- HellermannTyton
N
This image is representative of the product range
Subtotal (1 unit)*
$58.11
(exc. GST)
$63.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.11 |
*price indicative
- RS Stock No.:
- 829-942
- Mfr. Part No.:
- CS630
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Link | |
| Overall Length | 114.3mm | |
| Diameter | 44mm | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Series | CS Series | |
| Contact Length | 114.3mm | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Electro Tinned | |
| Thickness | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Link | ||
Overall Length 114.3mm | ||
Diameter 44mm | ||
Insulation Uninsulated | ||
Colour Silver | ||
Series CS Series | ||
Contact Length 114.3mm | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Electro Tinned | ||
Thickness 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
