TE Connectivity, Termi-Foil Splice Connector, Grey, Uninsulated, Tin 14 AWG
- RS Stock No.:
- 190-3856
- Mfr. Part No.:
- 52195
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2500 units)*
$3,016.25
(exc. GST)
$3,317.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $3,016.25 | $1.207 |
| 5 + | $2,714.63 | $1.086 |
*price indicative
- RS Stock No.:
- 190-3856
- Mfr. Part No.:
- 52195
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Overall Length | 17.98mm | |
| Minimum Wire Size mm² | 1.25mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Dimensions | 17.98 x 11.53 mm | |
| Series | Termi-Foil | |
| Contact Length | 17.98mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 760μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Overall Length 17.98mm | ||
Minimum Wire Size mm² 1.25mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Dimensions 17.98 x 11.53 mm | ||
Series Termi-Foil | ||
Contact Length 17.98mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 760μm | ||
Standards/Approvals RoHS | ||
TE Connectivity TERMI-FOIL SOLISTRAND Wire Terminals
TERMI-FOIL SOLISTRAND wire terminals for use in the manufacture of transformers making it possible to use aluminium foil strip instead of copper wire windings. These TERMI-FOIL wire terminals can be applied to bare, insulated, anodized or coated aluminium and bare or insulated copper wire and have lances that penetrate surface oxides and insulation. When the two faces of these TERMI-FOIL terminals are clamped together these lances embed into the foil or strip creating an air-tight and moisture-proof connection. Typical applications for these TERMI-FOIL wire terminals include air or oil filled transformers, capacitors, reactors, solenoids, relays and regulators. They can also be applied in heating elements, alarm systems and electrostatic shields.
Accommodate aluminium foil or strip thickness from 0.03 to 2.41mm and soft copper to 0.025mm
Exceed current-carrying requirements
No surface preparation necessary
No noise injection in low-level audio circuits
Will terminate or tap aluminium foil-wound coils
Will splice two or more pieces of foil or strip
TE Connectivity TERMI-FOIL Terminals and Splices
- RS Stock No. 3983021
- Mfr. Part No. 22R
Each (In a Bag of 10)
$1.546
- RS Stock No. 0829994
- Mfr. Part No. CS240
1 Pack of 10
$222.32
- RS Stock No. 8388377P
- Mfr. Part No. C-8
Each (Supplied in a Bag)
$0.778
- RS Stock No. 0829993
- Mfr. Part No. CS185
1 Pack of 20
$214.68











