TE Connectivity, AMPLIVAR Pigtail Splice, Dark Grey, Uninsulated, Tin 6.5 AWG
- RS Stock No.:
- 798-872
- Mfr. Part No.:
- 1742898-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
$5,715.63
(exc. GST)
$6,287.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $5,715.63 | $0.476 |
*price indicative
- RS Stock No.:
- 798-872
- Mfr. Part No.:
- 1742898-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Pigtail | |
| Product Type | Splice | |
| Overall Length | 8.64mm | |
| Diameter | 3.47mm | |
| Minimum Wire Size AWG | 9AWG | |
| Maximum Wire Size AWG | 6.5AWG | |
| Insulation | Uninsulated | |
| Colour | Dark Grey | |
| Series | AMPLIVAR | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Wire & Cable | |
| Thickness | 760μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Pigtail | ||
Product Type Splice | ||
Overall Length 8.64mm | ||
Diameter 3.47mm | ||
Minimum Wire Size AWG 9AWG | ||
Maximum Wire Size AWG 6.5AWG | ||
Insulation Uninsulated | ||
Colour Dark Grey | ||
Series AMPLIVAR | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Wire & Cable | ||
Thickness 760μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Pigtail splice is designed for connecting various wire sizes, offering reliable electrical connections in a Compact form. It is Ideal for applications requiring uninsulated, serrated connection solutions.
Accommodates wire sizes from 4.8 to 9.45 mm²
Uninsulated design suitable for diverse applications
Serrated features enhance grip for improved connectivity
Designed to support three splice capacity for versatile use
Constructed from brass for durability and reliability
Lightweight at 0.761 g for easy handling and installation
