TE Connectivity, CR2100 Closed End Wire Connector, Brown, Insulated 8 AWG
- RS Stock No.:
- 785-376
- Mfr. Part No.:
- CR2100-000
- Brand:
- TE Connectivity
Subtotal (1 box of 4000 units)*
$848.82
(exc. GST)
$933.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $848.82 | $0.212 |
*price indicative
- RS Stock No.:
- 785-376
- Mfr. Part No.:
- CR2100-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Closed End | |
| Product Type | Wire Connector | |
| Overall Length | 1.14in | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Insulation | Insulated | |
| Colour | Brown | |
| Insulation Material | Thermoplastic | |
| Series | CR2100 | |
| Termination Type | Twist lock | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Closed End | ||
Product Type Wire Connector | ||
Overall Length 1.14in | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 8AWG | ||
Insulation Insulated | ||
Colour Brown | ||
Insulation Material Thermoplastic | ||
Series CR2100 | ||
Termination Type Twist lock | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire connector offers a reliable solution for insulated electrical terminations, suitable for diverse residential and commercial applications where multiple wires require secure connections.
Designed for tool-less twist grip termination
Accommodates multiple wire gauges in a single splice
Rated for up to 600 volts in building wiring
Colour-coded to industry standard for easy identification
Constructed from UL94V-2 flame-retardant thermoplastic
