TE Connectivity, CR2108 Closed End Wire Connector, Yellow, Insulated 10 AWG
- RS Stock No.:
- 785-380
- Mfr. Part No.:
- CR2108-000
- Brand:
- TE Connectivity
Subtotal (1 box of 4000 units)*
$761.81
(exc. GST)
$837.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $761.81 | $0.19 |
*price indicative
- RS Stock No.:
- 785-380
- Mfr. Part No.:
- CR2108-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Closed End | |
| Product Type | Wire Connector | |
| Overall Length | 1.015in | |
| Minimum Wire Size AWG | 18AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Yellow | |
| Insulation Material | Thermoplastic | |
| Series | CR2108 | |
| Contact Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Closed End | ||
Product Type Wire Connector | ||
Overall Length 1.015in | ||
Minimum Wire Size AWG 18AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Colour Yellow | ||
Insulation Material Thermoplastic | ||
Series CR2108 | ||
Contact Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity wire connector provides an effective solution for reliable electrical terminations in various applications. is designed to accommodate multiple wire sizes, it ensures safe connections with a tool-less twist grip mechanism.
Compatible with wire sizes ranging from 22 AWG to 10 AWG for versatile use
Colour-coded according to industry standards for easy identification
Rated for up to 600 volts for building wiring, enhancing safety
Tool-less twist grip design facilitates efficient and secure installation
Related links
- TE Connectivity Brown, Insulated 8 AWG
- TE Connectivity Clear Tin 10 AWG
- TE Connectivity Yellow Tin 22 → 10 AWG
- TE Connectivity Closed End Splice Connector Insulated, Tin 22 → 10 AWG
- RS PRO Yellow, Insulated 10 AWG
- RS PRO Closed End Crimp Closed End Connector Insulated, Tin 14 AWG
- RS PRO Uninsulated 8 AWG
- RS PRO Natural, Insulated 10 AWG
