TE Connectivity, CR Closed End Connector, Red, Insulated 14 AWG
- RS Stock No.:
- 785-377
- Mfr. Part No.:
- CR2104-000
- Brand:
- TE Connectivity
N
Subtotal (1 box of 3000 units)*
$824.12
(exc. GST)
$906.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $824.12 | $0.275 |
*price indicative
- RS Stock No.:
- 785-377
- Mfr. Part No.:
- CR2104-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Closed End | |
| Product Type | Connector | |
| Overall Length | 26.5mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 16.3mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Red | |
| Insulation Material | Thermoplastic | |
| Series | CR | |
| Contact Material | Steel | |
| Termination Type | Crimp | |
| Standards/Approvals | UL 486C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Closed End | ||
Product Type Connector | ||
Overall Length 26.5mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 16.3mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Red | ||
Insulation Material Thermoplastic | ||
Series CR | ||
Contact Material Steel | ||
Termination Type Crimp | ||
Standards/Approvals UL 486C | ||
- COO (Country of Origin):
- US
The TE Connectivity wire connector provides a reliable solution for securely terminating multiple wires in various applications, ensuring a safe and efficient connection for both residential and commercial electrical projects.
Inexpensive insulated electrical terminations suitable for diverse applications
Designed to meet industry standard colour-coding for wire sizes
Rated up to 600 volts for building wiring and 1000 volts for lighting fixtures
Mechanical rating supports operating temperatures up to 105° C
Constructed from UL94V-2 flame-retardant thermoplastic for enhanced safety
