TE Connectivity, CR Wire Splice Connector, Grey, Insulated 8 AWG
- RS Stock No.:
- 785-375
- Mfr. Part No.:
- CR2099-000
- Brand:
- TE Connectivity
Subtotal (1 box of 1500 units)*
$665.33
(exc. GST)
$731.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $665.33 | $0.444 |
*price indicative
- RS Stock No.:
- 785-375
- Mfr. Part No.:
- CR2099-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Wire Splice | |
| Product Type | Connector | |
| Overall Length | 33.3mm | |
| Diameter | 25.5mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Insulation | Insulated | |
| Colour | Grey | |
| Insulation Material | Thermoplastic | |
| Series | CR | |
| Contact Material | Copper | |
| Termination Type | Screw | |
| Standards/Approvals | UL 486C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Wire Splice | ||
Product Type Connector | ||
Overall Length 33.3mm | ||
Diameter 25.5mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 8AWG | ||
Insulation Insulated | ||
Colour Grey | ||
Insulation Material Thermoplastic | ||
Series CR | ||
Contact Material Copper | ||
Termination Type Screw | ||
Standards/Approvals UL 486C | ||
- COO (Country of Origin):
- CN
The TE Connectivity versatile connector is designed for reliable wire connections in various applications. Its robust construction ensures durability and performance, making it suitable for demanding environments.
EU RoHS Directive compliant with low hazardous substance levels
Halogen content is minimal, maintaining industry safety standards
Solder process capability assessment not reviewed, ensuring flexibility
Comprehensive compliance information available on the manufacturer's website
