NEMIQ, KSF Crimp Splice Connector, Uninsulated, Tin

This image is representative of the product range

Subtotal (1 pack of 100 units)*

$94.99

(exc. GST)

$104.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$94.99$0.95

*price indicative

RS Stock No.:
756-574
Mfr. Part No.:
B 16 SK
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Splice Type

Crimp

Product Type

Splice Connector

Overall Length

21mm

Diameter

8mm

Insulation

Uninsulated

Contact Dimensions

8 mm

Series

KSF

Contact Length

21mm

Contact Material

Copper

Contact Plating

Tin

Termination Type

Crimp

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The NEMIQ splice offers a reliable connection for 16mm² copper conductors, designed for high-performance applications. This product is Ideal for use in environments where durability and reliability are paramount.

Suitable for Class 5 and Class 6 conductors, ensuring broad compatibility

Max current capacity of 97 A, tailored for demanding electrical systems

Constructed from tinned copper for enhanced corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy