TE Connectivity, Solistrand Butt Splice Connector, Uninsulated, Tin 16 AWG

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 box of 1000 units)*

$713.45

(exc. GST)

$784.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 1$713.45$0.713-
2 - 3$695.60$0.6962%
4 +$684.91$0.6854%

*price indicative

RS Stock No.:
164-4783
Mfr. Part No.:
330367
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Product Type

Splice Connector

Overall Length

14.69mm

Minimum Wire Size AWG

22AWG

Diameter

3.58mm

Maximum Wire Size AWG

16AWG

Insulation

Uninsulated

Series

Solistrand

Contact Material

Copper

Contact Plating

Tin

Thickness

840μm

Standards/Approvals

RoHS

COO (Country of Origin):
US

TE Connectivity SOLISTRAND Sight Hole Closed Barrel Butt Splices


SOLISTRAND sight hole closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND sight hole closed barrel butt splices are MADE from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND sight hole butt splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices


Note

For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy