Trendnet TC TC-PDT Punch Down Tool Impact Punch Down Tool for Wires Or Cables
- RS Stock No.:
- 309-639
- Distrelec Article No.:
- 303-56-783
- Mfr. Part No.:
- TC-PDT
- Brand:
- Trendnet
Subtotal (1 unit)*
$58.11
(exc. GST)
$63.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 14 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.11 |
*price indicative
- RS Stock No.:
- 309-639
- Distrelec Article No.:
- 303-56-783
- Mfr. Part No.:
- TC-PDT
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Punch Down Tool | |
| Sub Type | Impact Punch Down Tool | |
| For Use With | Wires Or Cables | |
| Handle Type | Comfortable Handle | |
| Series | TC | |
| Model Number | TC-PDT | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Punch Down Tool | ||
Sub Type Impact Punch Down Tool | ||
For Use With Wires Or Cables | ||
Handle Type Comfortable Handle | ||
Series TC | ||
Model Number TC-PDT | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Trendnet Punch Down tool with 110 and Krone blades, inserts and cuts terminations in one operation. Adjustable high and low actuation setting accommodates termination requirements or user preference. With spare storage that helps prevent blade loss. The punch down tool offers reliable, easy-to-use operation at an affordable price.
Comfortable shape easy to handle
Interchangeable and reversible blades
Twist and Lock style holder provides fast easy blade changes and prevents blade pull out
1 year limited warranty
Related links
- Trendnet TC TC-FCT SC and ST fiber Cables Crimp Tool Fibre Ratchet Crimp Tool for Fibers Or Cables
- Trendnet TC TC-CT70 Crimp Tool Universal Tripping/Cutting Tool for Wires Or Cables
- TUK Limited Punch Down Tool Punch Down Tool Contact
- Trendnet TC Series Patch Panel
- RS PRO Punch Down Tool
- Klein Tools VDV427014 Punch Down Tool
- RS PRO Cable Punch Down Tool
- Ideal Industries 35-482 Punch Down Tool
