NEMIQ, SC Splice Connector, Green, Insulated 28 AWG
- RS Stock No.:
- 433-152
- Distrelec Article No.:
- 303-86-335
- Mfr. Part No.:
- SC-4 0240
- Brand:
- NEMIQ
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.48
(exc. GST)
$0.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
- Plus 350 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $0.48 |
| 10 + | $0.44 |
*price indicative
- RS Stock No.:
- 433-152
- Distrelec Article No.:
- 303-86-335
- Mfr. Part No.:
- SC-4 0240
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 25mm | |
| Minimum Wire Size AWG | 12AWG | |
| Diameter | 4mm | |
| Maximum Wire Size AWG | 28AWG | |
| Insulation | Insulated | |
| Colour | Green | |
| Series | SC | |
| Termination Type | Lever | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 25mm | ||
Minimum Wire Size AWG 12AWG | ||
Diameter 4mm | ||
Maximum Wire Size AWG 28AWG | ||
Insulation Insulated | ||
Colour Green | ||
Series SC | ||
Termination Type Lever | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- CN
Nemiq Series SC Splice Connector, 4mm Diameter, Green - SC-4 0240
This splice connector provides an insulated, lever-operated method for joining conductors in low-voltage wiring. It is designed to accept a wide range of wire gauges and offers a Compact form factor for straightforward inline splicing in confined installations. The connector incorporates a user-actuated termination mechanism to facilitate quick insertions and removals without specialised tools.
Features and Benefits:
• 12 to 28 AWG wire range enabling versatile conductor compatibility
• Lever termination for fast tool-free connections
• Insulated body reducing risk of accidental contact
• 25 mm overall length allowing Compact installation
• 4 mm diameter aperture suited to small conductor sizes
• Lever termination for fast tool-free connections
• Insulated body reducing risk of accidental contact
• 25 mm overall length allowing Compact installation
• 4 mm diameter aperture suited to small conductor sizes
Applications
• Suitable for household lighting and low-voltage fixtures
• Ideal for maintenance of control panels and junction boxes
• Used with solid and stranded conductors in retrofit work
• Can be used for temporary wiring and prototyping tasks
• Ideal for maintenance of control panels and junction boxes
• Used with solid and stranded conductors in retrofit work
• Can be used for temporary wiring and prototyping tasks
Which wire types are supported by this connector?
It accepts both solid and stranded conductors across the specified AWG range.
How does the termination mechanism operate?
A lever is lifted to open the contact, the conductor is inserted, and the lever is closed to clamp the wire.
What approvals does the component carry?
It holds CE, REACH, RoHS, TUV and UKCA approvals.
Is the connector reusable after disconnection?
The lever termination allows conductors to be released and reinserted for subsequent use.
What colour and size identify the product?
The device is green with a 4 mm diameter opening.
Related links
- NEMIQ Green 28 AWG
- NEMIQ Green, Insulated 28 AWG
- NEMIQ Green 28 AWG
- NEMIQ Green Copper 28 AWG
- Hirose QR/P8 Series Female Crimp Terminal 24 AWG Max
- Hirose Female Crimp Circular Connector Contact 28 AWG
- Hirose Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- HellermannTyton Insulated, Tin 28 AWG
