NEMIQ, SC Splice Connector, Green, Insulated 28 AWG

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$0.41

(exc. GST)

$0.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$0.41-
10 +$0.394%

*price indicative

RS Stock No.:
433-151
Distrelec Article No.:
303-86-334
Mfr. Part No.:
SC-3 0240
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Splice Connector

Overall Length

20mm

Minimum Wire Size AWG

12AWG

Diameter

4mm

Maximum Wire Size AWG

28AWG

Insulation

Insulated

Colour

Green

Series

SC

Termination Type

Lever

Standards/Approvals

CE, REACh, RoHS, TUV, UKCA

COO (Country of Origin):
SE

Nemiq Series SC Splice Connector, 4mm Diameter, Insulated - SC-3 0240


This splice connector provides a compact, insulated method for joining electrical conductors in confined wiring applications. It is designed for use where a lever-activated termination is required to connect a broad range of wire sizes safely. The unit’s colour-coding aids identification in multi-cable assemblies.

Features and Benefits:


• Accepts a wide wire range for flexible installation
• Lever termination allows quick tool-free connections
• Insulated body reduces risk of accidental contact
• Meets multiple conformity standards for regulatory compliance
• Compact profile supports dense wiring layouts

Applications


• Suitable for connecting control-panel wiring assemblies
• Ideal for field termination in building services
• Used with junction boxes in distribution systems
• Can be used for temporary test connections on-site
• Suitable for multi-core cable splicing in equipment racks

What wire gauge span does it support?


It accommodates conductors from 28 AWG up to 12 AWG.

How does the lever termination affect installation speed?


The lever mechanism permits Rapid clamp engagement and release without tools.

What Visual cue aids quick identification in assemblies?


The green colour distinguishes it from other Terminal types during wiring.

What approvals does it carry for regulated projects?


It holds CE, REACH, RoHS, TÜV and UKCA endorsements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy