NEMIQ, AS SC Splice Connector, Green 28 AWG

Subtotal (1 unit)*

$142.47

(exc. GST)

$156.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.47

*price indicative

RS Stock No.:
350-252
Distrelec Article No.:
304-11-638
Mfr. Part No.:
AS SC-2345S2 TL26
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Splice Connector

Diameter

4mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

28AWG

Colour

Green

Series

AS SC

Termination Type

Screwless

Standards/Approvals

RoHS 3 (2015/863), REACH No SVHC (Latest. 21 Jan 2025)

COO (Country of Origin):
CN
The NEMIQ Assortment Box of joints and top clamps is a versatile set, designed for both solid and stranded cables. It features openable terminals, allowing for easy access and usability. The transparent shell ensures quick inspection of connections, promoting accuracy and reliability during installation.

With locking lever

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy