Justrite Spill Control Retention Tank Polyvinyl Chloride 76 L for Spill Response
- RS Stock No.:
- 276-8280
- Mfr. Part No.:
- JEN28319YL
- Brand:
- Justrite
Subtotal (1 unit)*
$233.57
(exc. GST)
$256.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.57 |
*price indicative
- RS Stock No.:
- 276-8280
- Mfr. Part No.:
- JEN28319YL
- Brand:
- Justrite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Product Type | Spill Control | |
| Sub Type | Retention Tank | |
| Application | Spill Response | |
| Material | Polyvinyl Chloride | |
| Containment Storage Capacity | 76L | |
| Length | 780mm | |
| Standards/Approvals | REACH | |
| Width | 780mm | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Product Type Spill Control | ||
Sub Type Retention Tank | ||
Application Spill Response | ||
Material Polyvinyl Chloride | ||
Containment Storage Capacity 76L | ||
Length 780mm | ||
Standards/Approvals REACH | ||
Width 780mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Justrite Rigid-Lock QuickBerm is Economical emergency spill containment - simply unfold, shake from foam ring top, and place under leaking equipment. Contain spills from punctured saddle tanks, or leaking drums, hydraulic lines, pipes, and machinery. Durable vinyl fabric is 20% heavier than other models on the market, providing increased abrasion resistance and more reliable seam adhesions. Embedded foam ring top raises containment wall as fluid level increases.
Yellow colour provides visibility and easy identification
Economical emergency spill containment - simply unfold, shake from foam ring top, and place under leaking equipment.=
Recommended use Indoor/Outdoor
Capacity 76 L;Dimensions: 78.7cm x 78.7cm
Recommended use
For safe and efficient spill containment of hazardous and volatile substances in industries like military, oil and gas, and chemical.
- RS Stock No. 2768281
- Mfr. Part No. JEN28321YL
Each
$445.34
- RS Stock No. 0206195
- Mfr. Part No. JEN28402YL
Each
$3,018.89
- RS Stock No. 0217824
- Mfr. Part No. JEN28518BL
Each
$2,524.23
- RS Stock No. 0206224
- Mfr. Part No. JEN28717BL
Each
$516.29
Related links
- Justrite Spill Control Retention Tank Polyvinyl Chloride 250 L for Spill Response
- Justrite Spill Control Equipment Spill Berm Polyvinyl Chloride Coated Fabric 76 L for Spill Control
- Justrite Spill Control Equipment Spill Tray Polyethylene 76 L for Spill Control
- Justrite Spill Control Equipment Collection Tray Polyethylene 76 L for Spill Control
- Justrite Spill Control Equipment Spill Berm Polyvinyl Chloride Coated Fabric 38 L for Spill Control
- Justrite Spill Control Equipment Drum Tray Polyvinyl Chloride Coated Fabric 151 L for Spill Control
- Justrite Spill Control Equipment Spill Berm Polyvinyl Chloride 19 L for Spill Control
- Justrite Spill Control Spill Containment for Drums Polyvinyl Chloride 662 L for Chemical












