Justrite Spill Control Equipment Collection Tray Polyethylene 76 L for Spill Control
- RS Stock No.:
- 217-828
- Mfr. Part No.:
- JEN28716BL
- Brand:
- Justrite
Subtotal (1 unit)*
$454.67
(exc. GST)
$500.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $454.67 |
*price indicative
- RS Stock No.:
- 217-828
- Mfr. Part No.:
- JEN28716BL
- Brand:
- Justrite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Product Type | Spill Control Equipment | |
| Sub Type | Collection Tray | |
| Application | Spill Control | |
| Material | Polyethylene | |
| Containment Storage Capacity | 76L | |
| Height | 140mm | |
| Length | 970mm | |
| Standards/Approvals | No | |
| Width | 660mm | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Product Type Spill Control Equipment | ||
Sub Type Collection Tray | ||
Application Spill Control | ||
Material Polyethylene | ||
Containment Storage Capacity 76L | ||
Height 140mm | ||
Length 970mm | ||
Standards/Approvals No | ||
Width 660mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Justrite Spill Trays offer a lightweight, low-profile design for small-scale spill control. Made from 100% recycled polyethylene, these eco-friendly trays are resistant to rust and corrosion. The raised rib bottom adds rigidity, keeping contents above spills, making them ideal for pouring and filling applications.
Colour Black
- RS Stock No. 0206224
- Mfr. Part No. JEN28717BL
Each
$516.29
- RS Stock No. 0217829
- Mfr. Part No. JEN28718BL
Each
$548.97
- RS Stock No. 0206225
- Mfr. Part No. JEN28719BL
Each
$659.22
- RS Stock No. 0206199
- Mfr. Part No. JEN28422YL
Each
$4,087.95
Related links
- Justrite Spill Control Equipment Spill Tray Polyethylene 76 L for Spill Control
- Justrite Spill Control Equipment Collection Device Polyethylene 45 L for Spill Control
- Justrite Spill Control Equipment Spill Tray Polyethylene 87 L for Spill Control
- Justrite Spill Control Equipment Spill Tray Polyethylene 45 L for Spill Control
- Justrite Spill Control Equipment Spill Tray Polyethylene 110 L for Spill Control
- Justrite Spill Control Equipment Spill Berm Polyvinyl Chloride Coated Fabric 76 L for Spill Control
- Justrite Spill Control Retention Tank Polyvinyl Chloride 76 L for Spill Response
- Justrite Spill Control Equipment Drum Tray Polyvinyl Chloride Coated Fabric 151 L for Spill Control









