Justrite PVC Spill Berm for Spill Response, 250L Capacity
- RS Stock No.:
- 276-8281
- Mfr. Part No.:
- JEN28321YL
- Brand:
- Justrite
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$433.29
(exc. GST)
$476.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $433.29 |
- RS Stock No.:
- 276-8281
- Mfr. Part No.:
- JEN28321YL
- Brand:
- Justrite
Related links
- Justrite PVC Spill Berm for Spill Response, 76L Capacity
- Justrite PVC Spill Containment for Chemical, 662L Capacity
- Justrite PVC Spill Containment for Chemical, 299L Capacity
- Lubetech Polyurethane Spill Berm for Drain Protection
- Ecospill Ltd Polyurethane Spill Berm for Drain Protection
- Lubetech Polyethylene Spill Pallet, 250L Capacity
- Lubetech Polyethylene Spill Pallet for Industrial Storage, 250L Capacity
- Ecospill Ltd Polyethylene 4 Drum Spill Pallet for Chemical, 250L Capacity