Lubetech Site Mat Base Unit for Water Filtration
- RS Stock No.:
- 136-7532
- Mfr. Part No.:
- 47-1000
- Brand:
- Lubetech
Subtotal (1 unit)*
$401.90
(exc. GST)
$442.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $401.90 |
*price indicative
- RS Stock No.:
- 136-7532
- Mfr. Part No.:
- 47-1000
- Brand:
- Lubetech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lubetech | |
| Product Type | Spill Control | |
| Sub Type | Site Mat Base Unit | |
| Application | Water Filtration | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand Lubetech | ||
Product Type Spill Control | ||
Sub Type Site Mat Base Unit | ||
Application Water Filtration | ||
Length 10mm | ||
Standards/Approvals No | ||
Width 6mm | ||
- COO (Country of Origin):
- GB
Site Mat Base Unit
The SITE MAT Base Unit is a tray that is used along with the Filtatech liners and rigid platforms, working together providing excellent spill containment. The base unit is non-absorbent and washable so a good solution for repeated use. The base unit must be used with a Filtatech liner system which filters and absorbs contaminants. The polyethylene foam sidewall rebounds easily after compression and the complete unit folds in half for easy storage.
FEATURES and BENEFITS:
SITE MAT base unit (tray);Use with Filtatech liners;Excellent spill containment;Non-absorbent;Washable – repeated use;Polyethylene foam sidewall – rebounds after compression;Folds in half;Easy storage;Various sizes available;Quick and easy to use;Durable – performs well in demanding environments;Use for various leak applications
Related links
- Lubetech Dispenser Spill Depot 2-Part Modular Cabinet & Dispensing Unit Polyester Powder Coated Steel for Industrial
- RS PRO Drain Mat for Drain Protection
- RS PRO Neoprene Neoprene Mat for Drain Protection
- Ecospill Ltd Kit for Water Systems
- Lubetech Maintenance Spill Kit
- Ecospill Ltd Cover Containment Tray Polyethylene 1000 L for Outdoor
- Justrite Spill Control Equipment Spill Pallets for Drums Polyethylene 91 L for Spill Control
- Justrite Spill Control Equipment Spill Pallets for Drums Polyethylene 186 L for Spill Control
