Lubetech Spill Kit for Maintenance Use

Subtotal (1 box of 100 units)*

$257.38

(exc. GST)

$283.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$257.38$2.574

*price indicative

RS Stock No.:
187-4699
Mfr. Part No.:
12-1000
Brand:
Lubetech
Find similar products by selecting one or more attributes.
Select all

Brand

Lubetech

Product Type

Spill Kit

Application

Maintenance

Standards/Approvals

No

Width

500mm

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
50cm x 40cm Maintenance Absorbent Pad

Classic grade absorbent Pad

Absorbs all fluids apart from aggressive Chemicals

Very easy and fast to deploy

Supplied in packs of 100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy