Lubetech Dispenser Spill Depot 2-Part Modular Cabinet & Dispensing Unit Polyester Powder Coated Steel for Industrial

Subtotal (1 unit)*

$1,855.52

(exc. GST)

$2,041.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
  • Plus 2 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,855.52

*price indicative

RS Stock No.:
136-7519
Mfr. Part No.:
DEPOT-4
Brand:
Lubetech
Find similar products by selecting one or more attributes.
Select all

Brand

Lubetech

Product Type

Dispenser

Sub Type

Spill Depot 2-Part Modular Cabinet & Dispensing Unit

Application

Industrial Storage

Material

Polyester Powder Coated Steel

Length

450mm

Standards/Approvals

No

Width

600mm

Height

1.27m

COO (Country of Origin):
GB

Spill Depot 2-Part Cabinet and Dipensing Unit


Spill Depot Modular cabinet and Dispensing Unit is a 2-part unit with a lockable storage cabinet below the absorbent dispensing unit. The modular system can be freestanding or wall mounted and bolted to a wall. The cabinet and dispensing unit are made from polyester powder-coated steel providing a sturdy and robust storage system for the absorbent rolls. Various spindle locations within the unit accommodate different roll sizes. The complete unit is highly visible with a yellow colour and markings.

FEATURES and BENEFITS:


Spill Depot modular cabinet and dispensing unit;2-Part unit;Lower storage cabinet – Lockable;Modular system;Free-standing or Wall Mounted;Can be bolted to a wall – Lug holes provided;Made from Polyester Powder-Coated Steel;Sturdy and robust;Rigid engineered design;Use different sizes of roll due to various spindle locations;Easy to fill and use;Reduces opening emergency spill kits daily;High visibility – Yellow colour;Unit clearly labelled;Weight 29.6 kg;Size 600 x 450 x 1270 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy