Lubetech Spill Kit
- RS Stock No.:
- 187-4716
- Mfr. Part No.:
- DEPOT-5
- Brand:
- Lubetech
Subtotal (1 unit)*
$7,403.97
(exc. GST)
$8,144.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,403.97 |
*price indicative
- RS Stock No.:
- 187-4716
- Mfr. Part No.:
- DEPOT-5
- Brand:
- Lubetech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lubetech | |
| Product Type | Spill Kit | |
| Height | 1.87m | |
| Width | 500mm | |
| Standards/Approvals | No | |
| Length | 450mm | |
| Select all | ||
|---|---|---|
Brand Lubetech | ||
Product Type Spill Kit | ||
Height 1.87m | ||
Width 500mm | ||
Standards/Approvals No | ||
Length 450mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The most versatile and innovative absorbent dispensing system currently available Modular system, units can be stacked or arranged in any way High quality industrial polyester powder-coated steel construction Individual units can be bolted straight to a wall - each unit has lug holes Easy to fill and easy to use Eliminates the need to open emergency spill kits on a day to day basis Tidies up misc boxes of product that lie around. High visibility colour, and clearly labelled. Various spindle locations to suit different roll sizes Base unit is lockable
Lockable cabinet suitable for floor standing or wall-mounting
Versatile modular system
Engineered rigid design
High quality industrial polyester powder-coated steel construction
