RS PRO Spill Absorbent Pad for Oil Use, 100 L Capacity, 100 per Pack

Get a bulk buy discount

Add 10 more to save $43.30

View bulk pricing options

Subtotal (1 box of 100 units)*

$353.69

(exc. GST)

$389.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 134 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 9$353.69$3.537-
10 - 19$349.36$3.494$43.30
20 +$343.20$3.432$209.80

*price indicative

RS Stock No.:
771-6383
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Pad

Product Type

Spill Absorbent

Application

Oil

Absorbent Capacity

100L

Quantity Per Package

100

Trade Name

RS PRO

Colour

White

Standards/Approvals

No

Length

4.95km

Width

395mm

COO (Country of Origin):
GB

RS PRO Spill Absorbent Pads – 100L Capacity


Effortlessly handle spills with these highly absorbent pads from RS PRO. Specifically designed for oil clean-up, they make tackling tough stains quick and easy. Each pad has an impressive capacity of 1.1L, allowing it to handle large spills with fewer pads. The generous surface area ensures efficient coverage, making clean-up faster and more effective.

Why Would You Choose These Spill Absorbent Pads?


These pads are equipped with a low-lint layer on one side, making them ideal for wiping tools and equipment. The heavy-duty version is specially designed to handle medium to large spills effectively.

Features and Benefits


  • Bonded & perforated

  • Low lint surface on one side

  • Hydrophobic

  • Compatible with Oil and Fuels only

  • 100 per pack

  • Dimensions


  • 495 mm x 395 mm x 420 mm

  • Applications


  • Oil-Only applications

  • Machine maintenance

  • Workshops

  • Commercial garages

  • Agricultural industry

  • FAQ’s


    Will these pads absorb water?

    No, these pads feature a hydrophobic design, allowing them to repel water and absorb only the oil you need to clean up.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy