Viso Rubber Speed Bump 500 mm x 430mm x 50 mm 30 km/h Speed Limit

Subtotal (1 unit)*

$183.16

(exc. GST)

$201.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.16

*price indicative

RS Stock No.:
282-4756
Mfr. Part No.:
FAST501JAFIX
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Height

50mm

Product Type

Speed Bump

Width

430mm

Depth

500mm

Speed Limit

30km/h

Material

Rubber

Colour

Yellow

Cable Protection

Yes

Cable Size

27 mm

Fixings

4

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Speed ramp is an adjustable speed bump, perfect for slowing down traffic on private property roads. Comes ready to use with caps and attachments. It avoid prolonged contact with oil and hydrocarbons.

Reflectors

Cable bridges

Rounded bumps

Supports vehicles up to 40 tons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy