RS PRO Steel Speed Bump 250 mm x 385mm x 50 mm 15 km/h Speed Limit

Subtotal (1 unit)*

$297.53

(exc. GST)

$327.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.53

*price indicative

RS Stock No.:
284-5292
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Speed Bump

Height

50mm

Width

385mm

Depth

250mm

Speed Limit

15km/h

Material

Steel

Colour

Yellow

Fixings

2

Standards/Approvals

HS Code:7326909890

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO One Way Speed Bump End Caps


The RS PRO One-Way Speed Ramp End Caps are specifically designed to attach the end of the RS PRO One-Way Speed Ramp. Made from durable steel and coated with yellow epoxy paint, they slot onto each end of the ramp making it easy to install and comes with fixings to ensure it is a quick and simple task.

Features and Benefits


  • Heavy duty steel construction built for durability and long-term use

  • Bright yellow colour ensures maximum awareness

  • Slots easily onto the end of the RS PRO One-Way Speed Ramp

  • Non-slip surface increases vehicle traction for enhanced safety

  • Supplied with fixings and unlocking keys ensuring hassle-free installation

  • Applications


    The RS PRO One-Way Speed Ramp is ideal for use in areas requiring strict traffic control, including one-way roads, car parks, and industrial sites. Its retractable teeth effectively prevent unauthorised access from the wrong direction, making it a valuable addition to locations where vehicle safety is paramount. It is recommended to install this speed ramp alongside road signs and additional speed bumps to further improve traffic regulation and limit vehicle speeds for maximum safety.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy