Viso High Visibility Rubber Speed Bump End Cap 50 mm x 430mm x 50 mm 30 km/h Speed Limit

Subtotal (1 set)*

$128.32

(exc. GST)

$141.15

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$128.32

*price indicative

RS Stock No.:
765-896
Mfr. Part No.:
FASTEND50FIX
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Speed Bump End Cap

Height

50mm

Width

430mm

Depth

50mm

Speed Limit

30km/h

Material

Rubber

Colour

Black, Yellow

Cable Protection

Yes

Cable Size

70 mm

High Visibility

Yes

Fixings

Included

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso end cap for modular speed bumps provides essential safety features, designed to reduce vehicle speed effectively while ensuring durability in high-traffic environments. Ideal for private property use, these end caps enhance road safety.

Reduces vehicle speed to a safe 25-30 km/h for loads up to 40 tons

Includes a cable guide measuring Ø 27 mm for added functionality

Features simple connections through inverted dovetail joints

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy