Viso High Visibility Rubber Speed Bump End Cap 70 mm x 500mm x 70 mm 15 km/h Speed Limit
- RS Stock No.:
- 765-898
- Mfr. Part No.:
- HDEND700NJ
- Brand:
- Viso
Subtotal (1 set)*
$193.63
(exc. GST)
$212.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $193.63 |
*price indicative
- RS Stock No.:
- 765-898
- Mfr. Part No.:
- HDEND700NJ
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Height | 70mm | |
| Product Type | Speed Bump End Cap | |
| Width | 500mm | |
| Depth | 70mm | |
| Speed Limit | 15km/h | |
| Material | Rubber | |
| Colour | Black, Yellow | |
| Cable Protection | Yes | |
| Cable Size | 70 mm | |
| High Visibility | Yes | |
| Fixings | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Height 70mm | ||
Product Type Speed Bump End Cap | ||
Width 500mm | ||
Depth 70mm | ||
Speed Limit 15km/h | ||
Material Rubber | ||
Colour Black, Yellow | ||
Cable Protection Yes | ||
Cable Size 70 mm | ||
High Visibility Yes | ||
Fixings 2 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

The Viso set of end caps serves as essential components for truck speed bumps, designed to enhance safety by clearly demarcating the ends of the bump, ensuring protection for vehicles and pedestrians alike.
Height of 70mm allows efficient traffic control while accommodating vehicles up to 50 tons
Features 2 cable grommets with a diameter of 37mm for convenience
Constructed from Durable rubber, ensuring longevity and resistance to wear
Related links
- Viso High Visibility Rubber End Cap 70 mm x 430mm x 70 mm 30 km/h Speed Limit
- Viso High Visibility Rubber End Cap 50 mm x 430mm x 50 mm 30 km/h Speed Limit
- Viso High Visibility Polyurethane Speed Bump 3000 mm x 250 mm x 40 mm 15 km/h Speed Limit
- RS PRO High Visibility Rubber Speed Bump 1.83 m x 300 mm x 75 mm 15 km/h Speed Limit
- Viso Rubber Speed Bump 500 mm x 500 mm x 70 mm 15 km/h Speed Limit
- Viso Rubber Speed Bump 500 mm x 430 mm x 70 mm 15 km/h Speed Limit
- RS PRO High Visibility Steel Speed Bump 1000 mm x 360mm x 50 mm 15 km/h Speed Limit
- RS PRO High Visibility Steel Speed Bump 250 mm x 360mm x 35 mm 15 km/h Speed Limit
