Viso High Visibility Rubber Speed Bump End Cap 70 mm x 430mm x 70 mm 15 km/h Speed Limit
- RS Stock No.:
- 765-897
- Mfr. Part No.:
- FASTEND70NJFIX
- Brand:
- Viso
Subtotal (1 set)*
$150.14
(exc. GST)
$165.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $150.14 |
*price indicative
- RS Stock No.:
- 765-897
- Mfr. Part No.:
- FASTEND70NJFIX
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Speed Bump End Cap | |
| Height | 70mm | |
| Width | 430mm | |
| Depth | 70mm | |
| Speed Limit | 15km/h | |
| Material | Rubber | |
| Colour | Black, Yellow | |
| Cable Protection | Yes | |
| Cable Size | 70 mm | |
| High Visibility | Yes | |
| Fixings | Included | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Speed Bump End Cap | ||
Height 70mm | ||
Width 430mm | ||
Depth 70mm | ||
Speed Limit 15km/h | ||
Material Rubber | ||
Colour Black, Yellow | ||
Cable Protection Yes | ||
Cable Size 70 mm | ||
High Visibility Yes | ||
Fixings Included | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

The Viso end cap offers a robust solution for modular speed bumps, specifically designed to enhance safety by effectively reducing vehicle speed on private property roads.
Supplied in sets of two, featuring one black and one yellow end cap
Constructed from Durable rubber, ensuring resistance to vehicles up to 40 tons
Includes fasteners for easy assembly using dovetail joints
Related links
- Viso High Visibility Rubber End Cap 50 mm x 430mm x 50 mm 30 km/h Speed Limit
- Viso High Visibility Rubber End Cap 70 mm x 500mm x 70 mm 15 km/h Speed Limit
- Viso High Visibility Polyurethane Speed Bump 3000 mm x 250 mm x 40 mm 15 km/h Speed Limit
- RS PRO High Visibility Rubber Speed Bump 1.83 m x 300 mm x 75 mm 15 km/h Speed Limit
- RS PRO High Visibility Steel Speed Bump 1000 mm x 360mm x 50 mm 15 km/h Speed Limit
- RS PRO High Visibility Steel Speed Bump 250 mm x 360mm x 35 mm 15 km/h Speed Limit
- RS PRO High Visibility Steel Speed Bump 1000 mm x 385 mm x 50 mm 15 km/h Speed Limit
- RS PRO High Visibility Steel Speed Bump 180 mm x 360 mm x 50 mm 15 km/h Speed Limit
