Oscium MetaGeek OS-BUN-SPECTRUM Desktop Spectrum Analyser, 6 GHz
- RS Stock No.:
- 645-133
- Mfr. Part No.:
- OS-BUN-SPECTRUM
- Brand:
- Oscium MetaGeek
Subtotal (1 set)*
$3,208.65
(exc. GST)
$3,529.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $3,208.65 |
*price indicative
- RS Stock No.:
- 645-133
- Mfr. Part No.:
- OS-BUN-SPECTRUM
- Brand:
- Oscium MetaGeek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oscium MetaGeek | |
| Product Type | Spectrum Analyser | |
| Bandwidth | 6GHz | |
| Maximum Frequency | 6GHz | |
| Minimum Frequency | 2.4GHz | |
| Standards/Approvals | No | |
| Desktop/Handheld | Desktop | |
| Model Number | OS-BUN-SPECTRUM | |
| Select all | ||
|---|---|---|
Brand Oscium MetaGeek | ||
Product Type Spectrum Analyser | ||
Bandwidth 6GHz | ||
Maximum Frequency 6GHz | ||
Minimum Frequency 2.4GHz | ||
Standards/Approvals No | ||
Desktop/Handheld Desktop | ||
Model Number OS-BUN-SPECTRUM | ||
- COO (Country of Origin):
- CN
The Netpeppers Spectrum Bundle is the ultimate tool for comprehensive spectrum analysis across 2.4 GHz, 5 GHz, and 6 GHz (Wi-Fi 6E) bands. It enables real-time monitoring of your wireless environment, helping you identify interference sources, track channel utilization, and detect elusive, sporadic interference. Equipped with professional analysis and reporting tools, it empowers you to optimize network performance and maintain reliable coverage.
Real time interference detection and channel utilization monitoring
Identifies hard-to-find, sporadic wireless interference
Includes professional-grade analysis and reporting tools
Related links
- Oscium MetaGeek OS-KIT-000010 Desktop Spectrum Analyser, 6 GHz
- Oscium MetaGeek OS-BUN-COMPLETE-1 Spectrum Bundle, For Use With RF Analyzers
- Oscium MetaGeek OS-SFW-000022 MetaGeek App, For Use With Spectrum Analyzer
- Oscium MetaGeek OS-OSC2100 Antenna, For Use With Spectrum Analyzer
- Oscium MetaGeek OS-DEV-000011 Wi-Fi USB Adapter, For Use With MetaGeek App
- Oscium MetaGeek OS-SFW-000021 Chanalyzer Software WiPry Clarity Built-In WiFi
- RS PRO RSSA-9300B TG Desktop Spectrum Analyser, 3 GHz
- Oscium MetaGeek WiPry2500x Handheld WiPry Spectrum Analyser, 5 GHz
