Oscium MetaGeek OS-BUN-COMPLETE-1 Spectrum Bundle, For Use With RF Analyzers
- RS Stock No.:
- 645-135
- Mfr. Part No.:
- OS-BUN-COMPLETE-1
- Brand:
- Oscium MetaGeek
Subtotal (1 set)*
$6,080.59
(exc. GST)
$6,688.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $6,080.59 |
*price indicative
- RS Stock No.:
- 645-135
- Mfr. Part No.:
- OS-BUN-COMPLETE-1
- Brand:
- Oscium MetaGeek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oscium MetaGeek | |
| Product Type | Spectrum Analyser Accessory | |
| Accessory Type | Spectrum Bundle | |
| For Use With | RF Analyzers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Oscium MetaGeek | ||
Product Type Spectrum Analyser Accessory | ||
Accessory Type Spectrum Bundle | ||
For Use With RF Analyzers | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Netpeppers Complete Bundle merges powerful spectrum analysis from Chanalyzer with real-time packet analysis via the MetaGeek app, delivering a professional, all-in-one solution for wireless troubleshooting. This comprehensive package equips you to diagnose and resolve network issues efficiently, ensuring optimal wireless performance.
Wi-Spy lucid spectrum analyzer
Chanalyzer software with report builder for in-depth analysis and reporting
Tri-band antenna for enhanced Wi-Spy performance
MetaGeek app for live packet analysis
Related links
- Oscium MetaGeek OS-BUN-SPECTRUM Desktop Spectrum Analyser, 6 GHz
- Oscium MetaGeek OS-SFW-000022 MetaGeek App, For Use With Spectrum Analyzer
- Oscium MetaGeek OS-OSC2100 Antenna, For Use With Spectrum Analyzer
- Oscium MetaGeek OS-DEV-000011 Wi-Fi USB Adapter, For Use With MetaGeek App
- Oscium MetaGeek OS-SFW-000021 Chanalyzer Software WiPry Clarity Built-In WiFi
- Oscium MetaGeek OS-KIT-000010 Desktop Spectrum Analyser, 6 GHz
- Netpeppers OS-BUN-PACKETS Packets Bundle, For Use With Wi-Fi Networks
- Oscium MetaGeek WiPry2500x Handheld WiPry Spectrum Analyser, 5 GHz