Oscium MetaGeek OS-SFW-000022 MetaGeek App, For Use With Spectrum Analyzer
- RS Stock No.:
- 645-130
- Mfr. Part No.:
- OS-SFW-000022
- Brand:
- Oscium MetaGeek
N
Subtotal (1 unit)*
$2,831.60
(exc. GST)
$3,114.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,831.60 |
*price indicative
- RS Stock No.:
- 645-130
- Mfr. Part No.:
- OS-SFW-000022
- Brand:
- Oscium MetaGeek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oscium MetaGeek | |
| Accessory Type | MetaGeek App | |
| Product Type | Spectrum Analyser Accessory | |
| For Use With | Spectrum Analyzer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Oscium MetaGeek | ||
Accessory Type MetaGeek App | ||
Product Type Spectrum Analyser Accessory | ||
For Use With Spectrum Analyzer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Netpeppers MetaGeek App is a comprehensive Layer 2 wireless troubleshooting tool that combines the best features of Chanalyzer, Eye P.A., and inSSIDer into a single, intuitive platform. Designed to simplify Wi-Fi diagnostics and enhance network performance, it offers real-time packet analysis and intelligent visualizations to help users quickly identify and resolve issues like interference, roaming problems, and multi-channel capture complexity.
Dynamically selects the best channel for capture
Automatically identifies and highlights key packet events
Decodes packets with relevant context for faster troubleshooting
Related links
- Oscium MetaGeek OS-SFW-000021 Chanalyzer Software Wi-Spy DBx WiPry
- Oscium MetaGeek OS-DEV-000011 Wi-Fi USB Adapter, For Use With MetaGeek App
- Oscium MetaGeek OS-OSC2100 Antenna, For Use With Spectrum Analyzer
- Oscium MetaGeek OS-BUN-COMPLETE-1 Spectrum Bundle, For Use With RF Analyzers
- Oscium MetaGeek OS-KIT-000010 Desktop Spectrum Analyser 5 GHz, 6 GHz
- Oscium MetaGeek OS-BUN-SPECTRUM Desktop Spectrum Analyser 5 GHz, 6 GHz
- Oscium MetaGeek WiPry2500x Handheld Spectrum Analyser 5 GHz
- Rohde & Schwarz FPC-B2 Spectrum Analyzer Frequency Upgrade, For Use With FPC1000 Spectrum Analyser