Oscium MetaGeek WiPry2500x Handheld WiPry Spectrum Analyser, 5 GHz
- RS Stock No.:
- 645-127
- Mfr. Part No.:
- WiPry2500x
- Brand:
- Oscium MetaGeek
Subtotal (1 unit)*
$1,547.87
(exc. GST)
$1,702.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,547.87 |
*price indicative
- RS Stock No.:
- 645-127
- Mfr. Part No.:
- WiPry2500x
- Brand:
- Oscium MetaGeek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oscium MetaGeek | |
| Product Type | Spectrum Analyser | |
| Bandwidth | 5GHz | |
| Series | WiPry | |
| Standards/Approvals | No | |
| Desktop/Handheld | Handheld | |
| Model Number | WiPry2500x | |
| Select all | ||
|---|---|---|
Brand Oscium MetaGeek | ||
Product Type Spectrum Analyser | ||
Bandwidth 5GHz | ||
Series WiPry | ||
Standards/Approvals No | ||
Desktop/Handheld Handheld | ||
Model Number WiPry2500x | ||
- COO (Country of Origin):
- TW
The Netpeppers Spectrum Analyzer lets you easily identify and troubleshoot wireless interference, ensuring optimal Wi-Fi performance even in complex environments. Compatible across multiple platforms, it helps you detect noisy channels on both 2.4 GHz and 5 GHz bands, enabling you to avoid interference and maximize your wireless internet speed and reliability.
Dual band analysis for 2.4 GHz and 5 GHz wireless networks
Pinpoints sources of wireless noise and interference
Compatible with iOS, Android, PC, and Mac platforms
Visualizes all wireless activity for easy channel assessment
Related links
- Oscium MetaGeek OS-BUN-SPECTRUM Desktop Spectrum Analyser, 6 GHz
- Oscium MetaGeek OS-KIT-000010 Desktop Spectrum Analyser, 6 GHz
- Oscium MetaGeek OS-SFW-000021 Chanalyzer Software WiPry Clarity Built-In WiFi
- Oscium MetaGeek OS-SFW-000022 MetaGeek App, For Use With Spectrum Analyzer
- Oscium MetaGeek OS-OSC2100 Antenna, For Use With Spectrum Analyzer
- Oscium MetaGeek OS-BUN-COMPLETE-1 Spectrum Bundle, For Use With RF Analyzers
- Oscium MetaGeek OS-DEV-000011 Wi-Fi USB Adapter, For Use With MetaGeek App
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 4 GHz
