Tivoly High Speed Steel Drill Bit, 3 mm x 30.5 mm
- RS Stock No.:
- 270-5539
- Mfr. Part No.:
- 11438670001
- Brand:
- Tivoly
Subtotal (1 set)*
$349.12
(exc. GST)
$384.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $349.12 |
*price indicative
- RS Stock No.:
- 270-5539
- Mfr. Part No.:
- 11438670001
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drill Diameter | 3 → 30.5 mm | |
| Material | High Speed Steel | |
| Minimum Head Size | 3mm | |
| Maximum Head Size | 30.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drill Diameter 3 → 30.5 mm | ||
Material High Speed Steel | ||
Minimum Head Size 3mm | ||
Maximum Head Size 30.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 3 smooth conical HSS high performance drill bit for the drilling and gradual widening of bores in sheet metal, thanks to its smooth profile and self centring sharpening.
Automatic centring
Cylindrical shank
High speed steel
- RS Stock No. 2705537
- Mfr. Part No. 11438621630
Each
$147.42
- RS Stock No. 2705534
- Mfr. Part No. 11438620314
Each
$55.34
- RS Stock No. 2216051
- Mfr. Part No. FEL-6
Each
$582.13
- RS Stock No. 2705548
- Mfr. Part No. 11448620430
Each
$162.98
Related links
- Tivoly High Speed Steel Drill Bit, 16 mm x 30.5 mm
- Tivoly High Speed Steel Drill Bit, 3 mm x 14 mm
- Tivoly High Speed Steel Drill Bit, 5 mm x 31 mm
- Tivoly High Speed Steel Drill Bit, 24 mm x 40 mm
- Tivoly High Speed Steel Drill Bit, 5 mm x 20 mm
- Tivoly High Speed Steel 13 Steps Drill Bit, 6 mm x 37 mm
- Tivoly High Speed Steel 13 Steps Drill Bit, 4 mm x 20 mm
- Tivoly High Speed Steel 13 Steps Drill Bit, 4 mm x 30 mm












