Tivoly High Speed Steel 13 Steps Drill Bit, 4 mm x 30 mm
- RS Stock No.:
- 270-5542
- Mfr. Part No.:
- 11438720430
- Brand:
- Tivoly
Subtotal (1 unit)*
$337.37
(exc. GST)
$371.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.37 |
*price indicative
- RS Stock No.:
- 270-5542
- Mfr. Part No.:
- 11438720430
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Number of Steps | 13 | |
| Drill Diameter | 4 → 30 mm | |
| Material | High Speed Steel | |
| Minimum Head Size | 4mm | |
| Maximum Head Size | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Number of Steps 13 | ||
Drill Diameter 4 → 30 mm | ||
Material High Speed Steel | ||
Minimum Head Size 4mm | ||
Maximum Head Size 30mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly HSS step drill bit is High-performance drill bit for incredibly fast and intensive drilling of high-strength steels, thanks to its geometry and its Titanium aluminium nitride coating. It enables the simple self-centring of the drill bit on the
Titanium aluminium nitride coating
Tri-flat shank
High-speed steel
Related links
- Tivoly High Speed Steel 13 Steps Drill Bit, 4 mm x 30 mm
- Tivoly High Speed Steel 13 Steps Drill Bit, 4 mm x 20 mm
- Tivoly High Speed Steel 13 Steps Drill Bit, 4 mm x 12 mm
- Tivoly High Speed Steel 13 Steps Drill Bit, 6 mm x 37 mm
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 30 mm
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 20 mm
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 12 mm
- Tivoly HSS-Co 13 Steps Drill Bit, 4 mm x 30 mm
