Tivoly High Speed Steel Drill Bit, 24 mm x 40 mm
- RS Stock No.:
- 270-5538
- Mfr. Part No.:
- 11438622440
- Brand:
- Tivoly
Subtotal (1 unit)*
$241.77
(exc. GST)
$265.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.77 |
*price indicative
- RS Stock No.:
- 270-5538
- Mfr. Part No.:
- 11438622440
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drill Diameter | 24 → 40 mm | |
| Material | High Speed Steel | |
| Minimum Head Size | 24mm | |
| Maximum Head Size | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drill Diameter 24 → 40 mm | ||
Material High Speed Steel | ||
Minimum Head Size 24mm | ||
Maximum Head Size 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly HSS progressive conical drill bit is high-performance drill bit for the drilling and gradual widening of bores in sheet metal, thanks to its smooth profile and self-centring cut. It enables versatile use on portable electrical tools and CNC mac
Comfort and precision
Automatic centring
Cylindrical shank
High-speed steel
Related links
- Tivoly High Speed Steel Drill Bit, 5 mm x 31 mm
- Tivoly High Speed Steel Drill Bit, 3 mm x 14 mm
- Tivoly High Speed Steel Drill Bit, 16 mm x 30.5 mm
- Tivoly High Speed Steel Drill Bit, 3 mm x 30.5 mm
- Tivoly High Speed Steel Drill Bit, 5 mm x 20 mm
- EXACT HSS Drill Bit, 24 mm x 40 mm
- Tivoly High Speed Steel 13 Steps Drill Bit, 6 mm x 37 mm
- Tivoly High Speed Steel 30 mm Diameter Drill Bit, 1 Pieces
