Tivoly High Speed Steel Drill Bit, 3 mm x 14 mm

Subtotal (1 unit)*

$55.34

(exc. GST)

$60.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.34

*price indicative

RS Stock No.:
270-5534
Mfr. Part No.:
11438620314
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Drill Diameter

3 → 14 mm

Number of Pieces

1

Material

High Speed Steel

Minimum Head Size

3mm

Maximum Head Size

14mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly HSS progressive conical drill bit is high-performance drill bit for the drilling and gradual widening of bores in sheet metal, thanks to its smooth profile and self-centring cut. It enables versatile use on portable electrical tools and CNC mac

Comfort and precision

Automatic centring

Cylindrical shank

High-speed steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy