Sutton Tools HSS 7 Steps Step Drill Bit, Flat
- RS Stock No.:
- 260-6682
- Mfr. Part No.:
- D50461807
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$161.92
(exc. GST)
$178.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.92 |
*price indicative
- RS Stock No.:
- 260-6682
- Mfr. Part No.:
- D50461807
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Step Drill Bit | |
| Number of Steps | 7 | |
| Drill Diameter | 6 → 18 mm | |
| Maximum Drilling Thickness | 3mm | |
| Material | HSS | |
| Shank Type | Flat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Step Drill Bit | ||
Number of Steps 7 | ||
Drill Diameter 6 → 18 mm | ||
Maximum Drilling Thickness 3mm | ||
Material HSS | ||
Shank Type Flat | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sutton tools HSS step drill for use in sheet metal, aluminium, plastic and fibre glass, ideal for sheet metal without predrilling, during drilling, the next step deburrs the previously drilled hole has 7 steps and flat shank form, 6 - 18 mm range.
Fixed drilling steps spiral flute for reduced vibration and greater control through steps
Made from HSS
- RS Stock No. 2606679
- Mfr. Part No. D50442210
Each
$108.04
Related links
- Sutton Tools HSS 9 Steps Step Drill Bit, Flat
- Sutton Tools HSS 13 Steps Step Drill Bit, Flat
- Sutton Tools HSS 10 Steps Step Drill Bit, Flat
- Sutton Tools HSS 5 Steps Step Drill Bit, Flat
- Sutton Tools HSS 6 Steps Step Drill Bit, Flat
- P&N Workshop High Speed Steel 9 Steps Step Drill Bit, Flat
- P&N Workshop High Speed Steel 11 Steps Step Drill Bit, Flat
- P&N Workshop High Speed Steel 14 Steps Step Drill Bit, Flat










